Design: For sensors and adapters with process connection M18 x 1.5
Compressive strength [bar]: 30
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 1278,200
Media: Liquid and gaseous media
Process connection: Threaded connection R 1
M18 x 1.5 sensor connection
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type
T-item
Type
E40279
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)