• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E40434 Adapter E40434 1 pc(s)

Image similar
Product type
Adapter
Type
E40434
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E40434 Flow Adapter (for small flow rates)

  • Reliable detection of small flow quantities
  • Easy installation of the flow sensor using an adapter
  • Very high compressive strength
  • Robust stainless steel design for use in harsh industrial environments
  • Suitable for liquid and gaseous media

Technical specifications

  • Application: For industrial use
  • Compressive strength [bar]: 100
  • Flow Range [ml/min]: 2...150
  • Weight [g]: 212,700
  • Medium temperature [°C]: 0...80
  • Installation: Via G1/8A screw-in screw connection, any mounting position; (SA5)
  • Process connection G 1/8
  • Sensor connection M12 x 1
Product type

Adapter

Type

E40434

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317204 ifm Electronic E40434 Adapter E40434 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317204 ifm Electronic E40434 Adapter E40434 1 pc(s)

Description

Ifm E40434 Flow Adapter (for small flow rates)

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?