• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E43348 Probe rod E43348 1 pc(s)

Image similar
Product type
Probe rod
Type
E43348
Content
1 pc(s)
Length
1500 mm
Weight
0.6500 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E43348 probe rod

  • Required for the operation of fill level sensors with guided microwave
  • For the reliable recording of aqueous media
  • Adjustment to different tank heights by shortening the probe rod
  • Particularly suitable for use in hygienic applications
  • Simple, fast and secure mounting

Technical specifications

  • Rod length value L [mm]: 1500
  • Tightening torque [Nm]: < 6.5
  • Application: Hygiene area
  • Design: Hygienic, for fill level sensors LR
  • Weight [g]: 650,000
  • Standard DIN 11866 hygiene class: H3
  • Surface texture Ra/Rz of surfaces in contact with the media: < 0.8 / 8
Product type

Probe rod

Type

E43348

Content

1 pc(s)

Length

1500 mm

Weight

0.6500 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319678 ifm Electronic E43348 Probe rod E43348 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319678 ifm Electronic E43348 Probe rod E43348 1 pc(s)

Description

Ifm E43348 probe rod

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?