
Highlights & Details
Ifm E70170 Pre-assembled socket
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Secure cable connection by means of screw terminals
Technical specifications
- Dimensions [mm] 27 x 27 x 83
- Ambient temperature-1 [°C]: -25...85
- OPERATING VOLTAGE [V] < 300 AC/DC
- Weight [g]: 54,200
- Connection/terminals ready for assembly: Terminals: ...1.5 mm²; cable jacket: Ø 8...10 mm
- IP 67 protection
- Plug connection: Socket - pin layout: 0253 - plug connection: 1 x 7/8", straight; handle body: PBT; lock: Zinc die-cast
- Current carrying capacity total [A]: 12
- Material grip body: PBT
- Material nut: Die-cast zinc
- Packaging type
Piece
- Type
E70170
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
7/8"
- Connection side B
Customisable
- Nominal voltage
300 V DC/AC
- Connector cross-section (max.)
1.5 mm²
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
Socket
- Thread type connection side
7/8"
- Thread type (wiring and installation)
7/8"
- Contact material
Gold plated contacts
- Contact surface
Gold plated contacts
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E70170
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315843 ifm Electronic E70170 Sensor/actuator connector 7/8" Socket, straight 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315843 ifm Electronic E70170 Sensor/actuator connector 7/8" Socket, straight 1 pc(s) Piece
Description
Ifm E70170 Pre-assembled socket
This text is machine translated.
This text is machine translated.










