• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E70297 Locking cap E70297 10 pc(s)

Image similar
Product type
Locking cap
Type
E70297
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E70297 cap

  • Locking cap
  • 12 x 13.5 x 13.5 mm.

Technical specifications

  • Dimensions [mm] 12 x 13.5 x 13.5
  • Ambient temperature-1 [°C]: -15...90
  • Tightening torque [Nm]: 1.2...1.4; (observe maximum value of mating piece!)
  • Design: For ProcessLine modules, for M12 sockets for covering the unused inputs and outputs on the module, for unused slots in central distribution boards
  • Weight [g]: 10,500
  • Thread name M12 x 1
Product type

Locking cap

Type

E70297

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3315340 ifm Electronic E70297 Locking cap E70297 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3315340 ifm Electronic E70297 Locking cap E70297 10 pc(s)

Description

Ifm E70297 cap

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?