• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E70390 E70390 Torque wrench 0.6 - 2.6 Nm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E70390 torque wrench

  • Complete tool set for mounting sensors and connectors

Technical specifications

  • Tightening torque [Nm]: 0.6...2.6
  • Weight [g]: 471,000
Product type

Torque wrench

Torque (min.)

0.6 Nm

Torque (max.)

2.6 Nm

Weight

471.000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321679 ifm Electronic E70390 E70390 Torque wrench 0.6 - 2.6 Nm

User & Safety Instructions

User & Safety Instructions 3321679 ifm Electronic E70390 E70390 Torque wrench 0.6 - 2.6 Nm

Description

Ifm E70390 torque wrench

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.