• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E70585 Ribbon cable terminal E70585 1 pc(s)

Image similar
Product type
Ribbon cable terminal
Type
E70585
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E70585 flat cable outlet

  • For the transition from AS-i flat cable to M12 plug connection
  • For expansion of the AS-i network using stub cables
  • Simple and fast connection using penetration technology
  • High protection class to meet the requirements of harsh industrial ambient

Technical specifications

  • Ambient temperature-1 [°C]: -25...75
  • Tightening torque [Nm]: 1.65
  • Electrical version AS-i
  • Weight [g]: 53,800
  • IP 67 protection
  • Protection class III
  • Plug connection: Pin layout: 0017 - connector: M12; coding: A.
  • Current carrying capacity total [A]: 4
Product type

Ribbon cable terminal

Type

E70585

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315562 ifm Electronic E70585 Ribbon cable terminal E70585 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315562 ifm Electronic E70585 Ribbon cable terminal E70585 1 pc(s)

Description

Ifm E70585 flat cable outlet

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?