• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E73005 Locking cap E73005 10 pc(s)

Image similar
Product type
Locking cap
Type
E73005
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E73005 cap

  • Protection against penetrating humidity for central distributors and modules

Technical specifications

  • Dimensions [mm] 9 x 9 x 8.5
  • Tightening torque [Nm]: 1.2...1.4; (observe maximum value of mating piece!)
  • Design: For CompactM8 module
  • Weight [g]: 4,000
  • Thread name M8 x 1
Product type

Locking cap

Type

E73005

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3315409 ifm Electronic E73005 Locking cap E73005 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3315409 ifm Electronic E73005 Locking cap E73005 10 pc(s)

Description

Ifm E73005 cap

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?