
Highlights & Details
Ifm E73008 feedthrough
- Feedthrough
- Operating voltage < 60 V AC
- Housing material nickel-plated brass
- Seal: FKM
- IP 65
- IP 67
Our service for you
Technical specifications
- Ambient temperature-1 [°C]: -40...85
- Tightening torque [Nm]: 1
- OPERATING VOLTAGE [V] < 60 AC/DC
- Weight [g]: 24,100
- Protection class IP 65; IP 67
- Plug connection: Plug - pin layout: 0063 - plug connection: 1 x M12, straight; coding: A; grip body: Brass, nickel-plated / socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; grip body: Brass, nickel-plated
- Current carrying capacity total [A]: 8; (Pin 1+3: 4; Pin 2+4: 4 )
- Material grip body: Nickel-plated brass
- Type
E73008
- Product type
Wall feedthrough
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Nominal voltage
60 V DC/AC
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E73008
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3315985 ifm Electronic E73008 Wall feedthrough M12 Plug, straight, Socket, straight No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315985 ifm Electronic E73008 Wall feedthrough M12 Plug, straight, Socket, straight No. of pins (RJ): 5, 5 1 pc(s)
Description
Ifm E73008 feedthrough
This text is machine translated.
This text is machine translated.









