
ifm Electronic E73009 Wall feedthrough M12 Plug, straight, Socket, straight No. of pins (RJ): 5, 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Type
E73009
- Product type
Wall feedthrough
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Nominal voltage
60 V DC/AC
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E73009
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316391 ifm Electronic E73009 Wall feedthrough M12 Plug, straight, Socket, straight No. of pins (RJ): 5, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316391 ifm Electronic E73009 Wall feedthrough M12 Plug, straight, Socket, straight No. of pins (RJ): 5, 5 1 pc(s) Piece









