• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E80102 E80102 Pulse splitter 1 pc(s)

Image similar
Product type
Pulse splitter
Type
E80102
Output (voltage)
HTL
Operating voltage
10 - 30 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E80102 pulse splitter

  • Cost savings through rapid signal pre-processing
  • Adjustable division factor
  • Wide voltage range
  • Reliable signal conversion from TTL to HTL-signals
  • Simple and time-saving mounting thanks to the terminal strip casing

Technical specifications

  • Dimensions [mm] 98 x 71 x 59
  • Operating voltage [V]: 10... 30 DC
  • Weight [g]: 166,000
  • MTTF: 388
Type

E80102

Product type

Pulse splitter

Output (voltage)

HTL

Operating voltage

10 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Input signal (voltage)

TTL

Content

1 pc(s)

Operating voltage U(B)

10...30 DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319668 ifm Electronic E80102 E80102 Pulse splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319668 ifm Electronic E80102 E80102 Pulse splitter 1 pc(s)

Description

Ifm E80102 pulse splitter

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?