• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E80393 RFID-Tag E80393 1 pc(s)

Image similar
Product type
RFID-Tag
Type
E80393
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IFM E80393 ID TAG

  • ID TAG
  • 860...930 MHz
  • 53 x 139.2 x 14.9 mm
  • Ambient temperature -40...85 °C
  • IP 68

Technical specifications

  • Dimensions [mm] 53 x 139.2 x 14.9
  • Ambient temperature-1 [°C]: -40...85
  • Application: RFID coding of metallic containers
  • Operating frequency [MHz]: 860...930
  • Chip type: Impinj Monza 4QT
  • Electronic Product Code (EPC): 96 bit; (expandable: 128 bit)
  • Weight [g]: 71,600
  • Storage temperature [°C]: -40...100
  • Max. Read cycles: Unlimited
  • Max. Write cycles: 100000
  • RFID-Standard EPC Class1 GEN2/ISO 18000-6C
  • Protection class:IP 68
  • Memory size [bit]: 512
  • Memory type: EEPROM
  • Tag Identifier (TID) [BYTE]: 64
Product type

RFID-Tag

Type

E80393

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3315645 ifm Electronic E80393 RFID-Tag E80393 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315645 ifm Electronic E80393 RFID-Tag E80393 1 pc(s)

Description

IFM E80393 ID TAG

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?