• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E89005 Preset counter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Preset counter

Reading type

Pulse

Type

E89005

Display technology

LCD

IP65

Recess width

48 mm

Display (counts)

6

Recess height

48 mm

Dim

(L x W x H) 48 x 107 x 48 mm

Weight

214.500 g

Max. operating voltage

260 V AC

Min. operating voltage

90 V AC

Display lighting

green

Recess depth

107 mm

Width

107 mm

Height

48 mm

Length

48 mm

Interfaces

Screw terminal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320780 ifm Electronic E89005 Preset counter

User & Safety Instructions

User & Safety Instructions 3320780 ifm Electronic E89005 Preset counter

What kind of Digital Panel Meters are you looking for?