
Technical specifications
- Type
EBC056
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
30 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8.5 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Coding
A
- Contact material
Brass
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
+ LED
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EBC056
- Content
1 pc(s)
- Cable Ø
8.5 mm
- Cable Ø (max.)
8.5 mm
- Cable Ø range
8.5 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319844 ifm Electronic EBC056 Sensor/actuator splitter/adapter M8 Adapter 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319844 ifm Electronic EBC056 Sensor/actuator splitter/adapter M8 Adapter 5 m No. of pins (RJ): 4 1 pc(s)










