
Highlights & Details
Ifm EBC061 central distributor
- Compact design for use in narrow installation spaces
- Resistant to oils and coolants
- Durable, reliable sealing even with tool-free mounting
- Reliable protection of the O-ring against destruction by mechanical fixed stop
- Highly visible LEDs for indication of switching status and operation
Technical specifications
- Dimensions [mm] 20 x 30 x 85.5
- Number of central distributor slots: 4
- Display: Switch status: 8 x LED, yellow; operation: 1 x LED, green
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -20...80
- Connector version: M8
- Special feature: Gold-plated contacts; suitable for drag chains
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Electrical version: NPN
- Weight [g]: 470,500
- Cable: 5 m, PUR, black, Ø 7.4 mm; 8 x 0.34 mm² (43 x Ø 0.1 mm) / Cable: 5 m, PUR, black, Ø 7.4 mm; 2 x 0.75 mm² (21 x Ø 0.2 mm)
- PROTECTION CLASS IP 65; IP 67; IP 68
- Protection class III
- Plug connection: Slot - pin layout: 0014 - plug connection: 4 x M8; coding: A; body of grip: PBT-GF 20 / brass, nickel-plated; contacts: Gold-plated
- Current carrying capacity total [A]: 6
- Current rating per module / slot [A]: 2
- Ambient temperature, moving [°C]: -5...60
- Material grip body: PBT-GF 20 / brass, nickel-plated
- Type
EBC061
- Product type
Sensor/actuator splitter/adapter
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
30 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
7.4 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Thread type connection side
M8
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
Suitable for drag chains
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Seal type
O-ring
- Manufacturer part #
EBC061
- Content
1 pc(s)
- Cable Ø
7.4 mm
- Cable Ø (max.)
7.4 mm
- Cable Ø range
7.4 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318890 ifm Electronic EBC061 Sensor/actuator splitter/adapter M8 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318890 ifm Electronic EBC061 Sensor/actuator splitter/adapter M8 5 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.










