Image similar
Electronic fluid level gauge
KQ1001
10 V DC
30 V DC
10 - 30 V DC
LED indicator
M12
1300 ms
PNP
NPN
PUR
PBT
0.1 m
IP65
0.3775 kg
-20 °C
80 °C
250 mm
28 mm
16.7 mm
(L x W x H) 250 x 28 x 16.7 mm
1 pc(s)
Yes
yes
Datasheet 3320551 ifm Electronic Electronic fluid level gauge KQ1001 KQ1001 Operating voltage (range): 10 - 30 V DC 1 pc(s)
User & Safety Instructions 3320551 ifm Electronic Electronic fluid level gauge KQ1001 KQ1001 Operating voltage (range): 10 - 30 V DC 1 pc(s)