• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Electronic fluid level gauge LK8122 LK8122 Operating voltage (range): 18 - 30 V DC Reading range: 0.025 -

Image similar
Product type
Electronic fluid level gauge
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
0.221 m
Type
LK8122
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm LK8122 Electronic level sensor

  • For reliable level monitoring of tanks and containers
  • Suitable for water, oils and coolants
  • Easy-to-read 4-digit LED display
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 16
  • Active area A [mm]: 195
  • Number of digital outputs: 4
  • Number of inputs and outputs: Number of digital outputs: 4
  • Display: Display unit: 2 x LED, green (cm, inch); switching state: 4 x LED, yellow (OUT4...OUT1); readings: Alphanumeric display, 4-digit; parameterization: Alphanumeric display, 4 digit
  • IO-Link Revision: 1.1
  • Level measuring principle: Capacitive
  • SDCI standard IEC 61131-9
  • Rod length L [mm]: 264
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: 0...60
  • Factory setting: Water-based coolant; water; water-like media
  • Repeatability ± 2
  • Resolution [mm]: 5
  • Short-circuit protection version: Thermal, synchronized
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link
  • Tank pressure [bar]: 0.5; (when fitted with mounting accessories: E43001 - E43007, E43019)
  • Tank pressure [MPa]: 5; (if fitted with mounting accessories: E43001 - E43007, E43019)
  • Required master port class: A
  • Standby delay time [s]: < 3
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Medium dielectric constant: > 2
  • Electrical version: PNP/NPN
  • Total number of outputs: 4
  • Weight [g]: 290,400
  • Hysteresis OP - Setting range [mm]: 2
  • In steps of - setting range [mm]: 5
  • Inactive Range I1 / I2 [mm]: 53 / 16
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -25...80
  • Max. Speed of level change [mm/s]: 100
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Water-based coolant; oils; oil-based media; water; water-like media
  • Medium temperature - cooling lubricant [°C]: 0...35; (with air-conditioning pipe E43100: 35...65 )
  • Medium temperature - oil [°C]: 0...70
  • Medium temperature - water [°C]: 0...35; (with air-conditioning pipe E43100: 35...65 )
  • Medium temperature short time - oil [°C]: 0...90; (< 1 h)
  • Measurement error: ± 5
  • Min Process cycle time [ms]: 3.2
  • MTTF: 227
  • Not suitable for: Highly conductive media; adhesive media; granules; bulk materials; acids; Caustics; Food and electroplating area
  • Parameterization options: Hysteresis/window; NO/NC; switching logic; SP/RP position; adjustment OP; Media selection; offset setting; switch/return delay
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Analogue process data: 2
  • Binary process data: 4
  • Reference point OP - Adjustment range [mm]: 69 - 118 - 94 - 106 - 82 - 130 - 143 - 155 - 167 - 179 - 191 - 204 - OFF
  • Return point RP - Setting range [mm]: 20...195
  • SP switch point - setting range [mm]: 25...200
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0066 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 50
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: PP
Product type

Electronic fluid level gauge

Type

LK8122

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

NPN

Material

PP

Enclosure material

PBT

Media temperature (min.)

0 °C

Max. media temperature

70 °C

Max. operating pressure

0.5 bar

Reading range (min.)

0.025 m

Reading range (max.)

0.221 m

Reading range

0.025 - 0.221 m

IP67

Weight

0.3194 kg

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Length

264 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 264 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321328 ifm Electronic Electronic fluid level gauge LK8122 LK8122 Operating voltage (range): 18 - 30 V DC Reading range: 0.025 -

User & Safety Instructions

User & Safety Instructions 3321328 ifm Electronic Electronic fluid level gauge LK8122 LK8122 Operating voltage (range): 18 - 30 V DC Reading range: 0.025 -

Description

Ifm LK8122 Electronic level sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?