Image similar
Electronic fluid level gauge
LK8123
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
PNP
NPN
PP
PBT
0 °C
70 °C
0.5 bar
0.04 m
0.429 m
0.04 - 0.429 m
Antivalent
IP67
0.4099 kg
0 °C
60 °C
472 mm
16 mm
(Ø x L) 16 mm x 472 mm
1 pc(s)
Yes
yes
Datasheet 3321443 ifm Electronic Electronic fluid level gauge LK8123 LK8123 Operating voltage (range): 18 - 30 V DC Reading range: 0.04 -
User & Safety Instructions 3321443 ifm Electronic Electronic fluid level gauge LK8123 LK8123 Operating voltage (range): 18 - 30 V DC Reading range: 0.04 -