Image similar
Electronic fluid level gauge
LK8124
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
PNP
NPN
PP
PBT
0 °C
70 °C
0.5 bar
0.05 m
0.636 m
0.05 - 0.636 m
IP67
0.6043 kg
0 °C
60 °C
728 mm
16 mm
(Ø x L) 16 mm x 728 mm
1 pc(s)
Yes
yes
Datasheet 3321510 ifm Electronic Electronic fluid level gauge LK8124 LK8124 Operating voltage (range): 18 - 30 V DC Reading range: 0.05 -
User & Safety Instructions 3321510 ifm Electronic Electronic fluid level gauge LK8124 LK8124 Operating voltage (range): 18 - 30 V DC Reading range: 0.05 -