
Technical specifications
- Packaging type
Piece
- Type
ENC01A
- Product type
Cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Coding
A
- Contact material
Gold plated contacts
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
ENC01A
- Content
1 pc(s)
- Cable Ø
4.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315615 ifm Electronic ENC01A Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315615 ifm Electronic ENC01A Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s) Piece










