
Highlights & Details
Ifm ENC07A connection cable with socket
- For applications in areas where there is a risk of explosion
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 45
- Ambient temperature-1 [°C]: -25...85
- ATEX Device Identification: II 1G Ex ia IIB T6 Ga Ta: -25...75°C; II 2G Ex ia IIC T6 GB Ta: -25...75°C; II 1G Ex ia IIB T5 Ga Ta: -75...85°C; II 2G Ex ia IIC T5 GB Ta: -25...85°C; II 1D Ex ia IIIB T200 85°C Da Ta: -25...25°C II 1D ex ia IIIB T200 95°C Da Ta: -25...85°C; II 1D ex ia IIIC T200 70°C Da Ta: -20...60°C
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- Operating voltage [V]: < 30 DC
- Weight [g]: 108,500
- Cable: 2 m, PUR, halogen-free, blue, Ø 4.9 mm; 5 x 0.34 mm² (42 x Ø 0.1 mm)
- Paint-compatible: Yes
- Max. Self-inductance [µH]: 4
- Max. Equity [nF]: 0.2
- Max. Input power [mW]: Group II: 1000; Group III: 1000
- Protection class IP 67; (for use outside the Ex-range: IP 68 / IP 69K)
- Protection class: II
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 1
- Material swivel nut: Nickel-plated brass
- APPROVAL: BVS 11 ATEX E 009 X; IECEX BVS 11.0002 X
- Type
ENC07A
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12
- Coding
A
- Contact material
Brass
- Contact surface
Gold plated contacts
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
O-ring
- Manufacturer part #
ENC07A
- Content
1 pc(s)
- Cable Ø
4.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315709 ifm Electronic ENC07A Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315709 ifm Electronic ENC07A Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
Ifm ENC07A connection cable with socket
This text is machine translated.
This text is machine translated.










