
Technical specifications
- Packaging type
Single
- Type
EVC001
- Product type
Cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Factory colour
Multicolour
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Multicolour
- Coding
A
- Contact surface
Gold plated
IP67/IP69K
- Features
Oil-resistant
Halogen-free
Suitable for drag chains
Silicone-free
Shake-proof
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC001
- Content
1 pc(s)
- Cable Ø
4.3 mm
- RoHS-compliant
Yes
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315594 ifm Electronic EVC001 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3315594 ifm Electronic EVC001 Cable M12 Socket, straight 2 m No. of pins (RJ): 5 1 pc(s) Single










