
Highlights & Details
Ifm EVC04A connection cable with socket
- For applications in areas where there is a risk of explosion
- Resistant to oils and coolants
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
Technical specifications
- Dimensions [mm] 26.5 x 15.5 x 36.5
- Ambient temperature-1 [°C]: -20...60
- ATEX equipment-marking II 3G Ex ec IIC GC; II 2D Ex TB IIIC DB IP65/IP67
- Special feature: Halogen-free; gold-plated contacts
- OPERATING VOLTAGE [V] < 60 AC/DC
- Weight [g]: 101,400
- Cable: 2 m, PUR, halogen-free, black, Ø 4.9 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- Paint-compatible: Yes
- Protection class IP 67; (for use outside the Ex-range: IP 68 / IP 69K)
- Protection class: II
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; locking: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 1.2...1.5 Nm
- Current carrying capacity total [A]: 2
- Cap nut material: 1.4404 (stainless steel / 316L)
- APPROVAL BVS 08 ATEX E 109 U; IECEX BVS 08.0041 U
- Packaging type
Piece
- Type
EVC04A
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Factory colour
Multicolour
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Multicolour
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Seal type
Screw-on
- Manufacturer part #
EVC04A
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315853 ifm Electronic EVC04A Cable M12 Socket, right angle 2 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315853 ifm Electronic EVC04A Cable M12 Socket, right angle 2 m No. of pins (RJ): 5 1 pc(s) Piece
Description
This text is machine translated.










