
Technical specifications
- Packaging type
Piece
- Type
EVC072
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.6 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated contacts
- max. cross section
0.34 mm²
IP67/IP69K
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC072
- Content
1 pc(s)
- Cable Ø
4.6 mm
- Cable Ø (max.)
4.6 mm
- Cable Ø range
4.6 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316385 ifm Electronic EVC072 Cable M12 Socket, straight 10 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316385 ifm Electronic EVC072 Cable M12 Socket, straight 10 m No. of pins (RJ): 5 1 pc(s) Piece










