
Technical specifications
- Packaging type
Package
- Type
EVC075
- Product type
Cable
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.6 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
IP67/IP69K
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC075
- Content
1 pc(s)
- Cable Ø
4.6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316386 ifm Electronic EVC075 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3316386 ifm Electronic EVC075 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s) Package










