
Highlights & Details
Ifm EVC08A connector cable with plug
- For applications in areas where there is a risk of explosion
- Resistant to oils and coolants
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
Technical specifications
- Ambient temperature-1 [°C]: -20...60
- ATEX equipment-marking II 3G Ex ec IIC GC; II 2D Ex TB IIIC DB IP65/IP67
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- OPERATING VOLTAGE [V] < 60 AC/DC
- Weight [g]: 102,200
- Cable: 2 m, PUR, halogen-free, black, Ø 4.9 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- Protection class IP 67; (for use outside the Ex-range: IP 68 / IP 69K)
- Protection class: II
- Silicone-free: Yes
- Plug connection: Plug - Pin layout: 0001 - Plug connection: 1 x M12, angled; Coding: A; Lock: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 1.2...1.5 Nm
- Current carrying capacity total [A]: 2
- Cap nut material: 1.4404 (stainless steel / 316L)
- APPROVAL BVS 08 ATEX E 109 U; IECEX BVS 08.0041 U
- Type
EVC08A
- Product type
Cable connection
- Connector type
Plug, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Silicone-free
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Seal type
Screw-on
- Manufacturer part #
EVC08A
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315854 ifm Electronic EVC08A Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315854 ifm Electronic EVC08A Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.










