
Highlights & Details
Ifm EVC147 connector cable with socket
- Resistant to oils and coolants
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
- LEDs are clearly visible even in strong light
Technical specifications
- Dimensions [mm] 19 x 10 x 25.5
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...90
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- Operating voltage [V]: 10... 36 DC
- Electrical version: PNP
- Weight [g]: 52,900
- Cable: 2 m, PUR, halogen-free, black, Ø 3.7 mm; 3 x 0.25 mm² (32 x Ø 0.1 mm)
- MTTF: 31710
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0013 - plug connection: 1 x M8, angled; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.3...0.5 Nm
- Current carrying capacity total [A]: 3
- Ambient temperature, moving [°C]: -25...90
- Material swivel nut: Nickel-plated brass
- Type
EVC147
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
3.7 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M8 socket
- Factory colour
Multicolour
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Multicolour
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.25 mm²
IP67/IP69K
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC147
- Content
1 pc(s)
- Cable Ø
3.7 mm
- Cable Ø (max.)
3.7 mm
- Cable Ø range
3.7 mm (max)
- RoHS-compliant
Yes
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315747 ifm Electronic EVC147 Cable M8 Socket, right angle 2 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315747 ifm Electronic EVC147 Cable M8 Socket, right angle 2 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.










