
Highlights & Details
Ifm EVC151 Connection cable with socket
- Resistant to oils and coolants
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 10 x 10 x 31
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...90
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- OPERATING VOLTAGE [V]: < 50 AC / < 60 DC
- Weight [g]: 117,300
- Cable: 5 m, PUR, halogen-free, black, Ø 3.7 mm; 4 x 0.25 mm² (32 x Ø 0.1 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0014 - plug connection: 1 x M8, straight; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; tightening torque: 0.3...0.5 Nm
- Current carrying capacity total [A]: 3
- Ambient temperature, moving [°C]: -25...90
- Material swivel nut: Nickel-plated brass
- Packaging type
Single
- Type
EVC151
- Product type
Cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.25 mm²
IP67/IP69K
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC151
- Content
1 pc(s)
- Cable Ø
3.7 mm
- Cable Ø (max.)
3.7 mm
- Cable Ø range
3.7 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315761 ifm Electronic EVC151 Cable M8 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3315761 ifm Electronic EVC151 Cable M8 Socket, straight 5 m No. of pins (RJ): 4 1 pc(s) Single
Description
This text is machine translated.










