
Technical specifications
- Type
EVC273
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8
- Connection side B
M8
- No. of pins
3
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVC273
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316163 ifm Electronic EVC273 Cable connection Plug, straight, Socket, straight 2 m No. of pins (RJ): 3, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316163 ifm Electronic EVC273 Cable connection Plug, straight, Socket, straight 2 m No. of pins (RJ): 3, 4 1 pc(s)










