
Technical specifications
- Type
EVC274
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8
- Connection side B
M8
- No. of pins
3
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
50 V AC
60 V DC
- Outside Ø
3.7 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
A
- Contact surface
Gold plated
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC274
- Content
1 pc(s)
- Cable Ø
3.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316452 ifm Electronic EVC274 Cable connection M8 Plug, straight, Socket, straight 5 m No. of pins (RJ): 3, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316452 ifm Electronic EVC274 Cable connection M8 Plug, straight, Socket, straight 5 m No. of pins (RJ): 3, 4 1 pc(s)










