
ifm Electronic EVC281 Cable connection M8 Plug, straight, Socket, right angle 0.6 m No. of pins (RJ): 3, 3 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVC281
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M8
- Connection side B
M8
- No. of pins
3
3
- Cable length
0.6 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
3.7 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.25 mm²
IP67/IP69K
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC281
- Content
1 pc(s)
- Cable Ø
3.7 mm
- Cable Ø (max.)
3.7 mm
- Cable Ø range
3.7 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316296 ifm Electronic EVC281 Cable connection M8 Plug, straight, Socket, right angle 0.6 m No. of pins (RJ): 3, 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316296 ifm Electronic EVC281 Cable connection M8 Plug, straight, Socket, right angle 0.6 m No. of pins (RJ): 3, 3 1 pc(s) Piece










