
ifm Electronic EVC676 Cable connection M8 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
Technical specifications
- Type
EVC676
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M8
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC676
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316230 ifm Electronic EVC676 Cable connection M8 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316230 ifm Electronic EVC676 Cable connection M8 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)










