
Technical specifications
- Type
EVC713
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
1.00 mm²
- Cross-section (sensor/actuator wiring)
1.00 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
1.00 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC713
- Content
1 pc(s)
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316215 ifm Electronic EVC713 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316215 ifm Electronic EVC713 Cable M12 Socket, right angle 10 m No. of pins (RJ): 5 1 pc(s)










