
ifm Electronic EVC719 Cable connection M12 Plug, straight, Socket, straight 2 m No. of pins (RJ): 4, 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVC719
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
1.00 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
1.00 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold (Au)
- Contact surface
Gold plated
- max. cross section
1.00 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC719
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316197 ifm Electronic EVC719 Cable connection M12 Plug, straight, Socket, straight 2 m No. of pins (RJ): 4, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316197 ifm Electronic EVC719 Cable connection M12 Plug, straight, Socket, straight 2 m No. of pins (RJ): 4, 5 1 pc(s) Piece










