
ifm Electronic EVC734 Cable connection M12 Plug, right angle, Socket, straight 5 m No. of pins (RJ): 4, 5 1 pc(s)
Technical specifications
- Type
EVC734
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
1.00 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
1.00 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
EVC734
- Content
1 pc(s)
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316497 ifm Electronic EVC734 Cable connection M12 Plug, right angle, Socket, straight 5 m No. of pins (RJ): 4, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316497 ifm Electronic EVC734 Cable connection M12 Plug, right angle, Socket, straight 5 m No. of pins (RJ): 4, 5 1 pc(s)










