
Highlights & Details
Ifm EVC939 Connection cable with socket
- Resistant to oils and coolants
- Durable, reliable sealing even with tool-free mounting
- Large cable cross-section for the reduction of the voltage drop
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 14.5 x 14.5 x 43.9
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 5 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...80
- Application: CAN-bus
- Special feature: Halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 214,500
- Cable: 2 m, PUR, halogen-free, violet, Ø 8.4 mm, shielded; RD/BK: 2 x 0.75 mm² (42 x Ø 0.15 mm) / cable: 2 m, PUR, halogen-free, violet, Ø 8.4 mm, shielded; WH / BU: 2 x 0.5 mm² (19 x Ø 0.19 mm) / cable: 2 m, PUR, halogen-free, violet, Ø 8.4 mm, screen: 1 x 0.75 mm² (42 x Ø 0.15 mm)
- PROTECTION CLASS IP 67; IP 68; IP 69K
- Plug connection: Socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; handle body: TPU, black; Lock: brass, nickel-plated; seal: FKM; contacts: gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Material seal: FKM
- Material grip body: TPU
- Material swivel nut: Nickel-plated brass
- Type
EVC939
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8.4 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 socket
- Factory colour
Black
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVC939
- Content
1 pc(s)
- Cable Ø
8.4 mm
- Cable Ø (max.)
8.4 mm
- Cable Ø range
8.4 mm (max)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316902 ifm Electronic EVC939 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316902 ifm Electronic EVC939 Cable Socket, straight 2 m No. of pins (RJ): 5 1 pc(s)
Description
Ifm EVC939 Connection cable with socket
This text is machine translated.
This text is machine translated.










