
ifm Electronic EVC965 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 5, 5 1 pc(s)
Technical specifications
- Type
EVC965
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
32 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8.4 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Min. cross section
0.5 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVC965
- Content
1 pc(s)
- Cable Ø
8.4 mm
- Cable Ø (max.)
8.4 mm
- Cable Ø range
8.4 mm (max)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3317792 ifm Electronic EVC965 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317792 ifm Electronic EVC965 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 5, 5 1 pc(s)










