
Technical specifications
- Packaging type
Package
- Type
EVCA13
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8.4 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
Oil-resistant
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVCA13
- Content
1 pc(s)
- Cable Ø
8.4 mm
- Cable Ø (max.)
8.4 mm
- Cable Ø range
8.4 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316424 ifm Electronic EVCA13 Cable connection M12 Plug, straight 0.3 m No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3316424 ifm Electronic EVCA13 Cable connection M12 Plug, straight 0.3 m No. of pins (RJ): 5 1 pc(s) Package










