
ifm Electronic EVF052 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piec
Highlights & Details
Ifm EVF052 connection cable
- For use in hygiene and wet areas in the food industry
- Durable, reliable sealing even with tool-free mounting
- Cable sheath made of halogen-free and flame-resistant material
- Vibration and shock proof thanks to the swivel nut and vibration proof
- LEDs are clearly visible even in strong light
Technical specifications
- Dimensions [mm] 15.5 x 15.5 x 49
- Display: Switch status: 2 x LED, yellow; operation: 1 x LED, green
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...100
- Application: Hygiene and wet areas in the food industry
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- Operating voltage [V]: 10... 36 DC
- Electrical version: PNP
- Weight [g]: 38,800
- Cable 2 - Cable: 0.3 m, MPPE, halogen-free, gray, Ø 4.9 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class: II
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0001 - Plug connection: 1 x M12, straight; Coding: A; Grip body: PP, gray; Lock: 1.4404 (stainless steel / 316L); contacts: gold-plated; tightening torque: 0.6...1.2 Nm / 3.socket - pin layout: 0017 - plug connection: 1 x M12, angled; coding: A; grip body: PP, black transparent; Lock: 1.4404 (stainless steel / 316L); Seal: EPDM; contacts: gold-plated; tightening torque: 0.6...1.5 Nm
- Current carrying capacity total [A]: 4
- Ambient temperature, moving [°C]: 0...100
- Material seal: EPDM
- Material Gripp: PP
- Cap nut material: 1.4404 (stainless steel / 316L)
- Packaging type
Piece
- Type
EVF052
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
0.3 m
- Jacket material
MPPE
- Nominal voltage
36 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated contacts
- max. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF052
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3316997 ifm Electronic EVF052 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 3316997 ifm Electronic EVF052 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piec
Description
This text is machine translated.










