
Technical specifications
- Type
EVF074
- Product type
Cable connection
- Connector type
Plug, right angle
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
2 m
- Jacket material
MPPE
- Nominal voltage
60 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5.1 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- Features
Halogen-free
Suitable for drag chains
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVF074
- Content
1 pc(s)
- Cable Ø
5.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316271 ifm Electronic EVF074 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316271 ifm Electronic EVF074 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)










