
Highlights & Details
Ifm EVF178 connection cable
- For use in hygiene and wet areas in the food industry
- Durable, reliable sealing even with tool-free mounting
- Large operating temperature range and high protection class
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Dimensions [mm] 10 x 10 x 36
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...80
- Application: Hygiene and wet areas in the food industry
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- Operating voltage [V]: < 50 AC / < 60 DC (cULus:30 AC / 30 DC)
- Weight [g]: 26,400
- Cable 2 - Cable: 0.3 m, MPPE, halogen-free, gray, Ø 4.9 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0060 - Plug connection: 1 x M8, straight; Coding: A; Grip body: PP; Lock: 1.4404 (Stainless steel / 316L); Contacts: Gold-plated; Tightening torque: 0014...1 Nm / 3.Socket - Pin layout: 0.3 - Plug connection: 0.5 x M8, straight; coding: A; Grip body: PP; Lock: 1.4404 (Stainless steel / 316L); Seal: EPDM contacts: Gold-plated; Tightening torque: 0.3...0.5 Nm
- Current carrying capacity total [A]: 3
- Ambient temperature, moving [°C]: 5...80
- Material seal: EPDM
- Material Gripp: PP
- Cap nut material: 1.4404 (stainless steel / 316L)
- Type
EVF178
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
MPPE
- Nominal voltage
50 V AC
60 V DC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVF178
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322564 ifm Electronic EVF178 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322564 ifm Electronic EVF178 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
Description
Ifm EVF178 connection cable
This text is machine translated.
This text is machine translated.










