
ifm Electronic EVF329 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s)
Technical specifications
- Type
EVF329
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
1 m
- Jacket material
MPPE
- Nominal voltage
60 V DC/AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVF329
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3317249 ifm Electronic EVF329 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317249 ifm Electronic EVF329 Cable connection M12 Plug, straight, Socket, straight 1 m No. of pins (RJ): 5, 5 1 pc(s)










