
Technical specifications
- Type
EVF537
- Product type
Cable connection
- Connector type
right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
- Cable length
1 m
- Jacket material
MPPE
- Nominal voltage
30 V AC
60 V DC
- Outside Ø
6.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVF537
- Content
1 pc(s)
- Cable Ø
6.5 mm
- Cable Ø (max.)
6.5 mm
- Cable Ø range
6.5 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316341 ifm Electronic EVF537 Cable connection M12 right angle 1 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316341 ifm Electronic EVF537 Cable connection M12 right angle 1 m No. of pins (RJ): 4 1 pc(s)










