
ifm Electronic EVF565 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVF565
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
1 mm²
- Cross-section (sensor/actuator wiring)
1 mm²
- Connection
Socket
- Thread type connection side
M12
- Coding
A
- Contact surface
Gold plated
IP65/IP67/IP69K
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVF565
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316189 ifm Electronic EVF565 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316189 ifm Electronic EVF565 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece










