
Highlights & Details
Ifm EVF621 connection cable
- Connecting cable
- Power cable, L-coded
- 0.25 m
- MPPE
- IP 65
- IP 67
- IP 69K
- Silicone-free yes
- Halogen-free yes
- Gold-plated contacts yes
Technical specifications
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...100
- Application: Use in wet areas and in the food industry
- Design: Power cable, L-coded
- Special feature: Silicone-free; halogen-free; gold-plated contacts; suitable for drag chains
- Operating voltage [V]: 63 DC
- Weight [g]: 107,200
- Cable: Cable: 0.25 m, MPPE, halogen-free, gray, Ø 10.1 mm; 5 x 2.5 mm² (141 x Ø 0.15 mm)
- Storage humidity [%]: 10...100
- Storage temperature [°C]: -25...55
- PROTECTION CLASS IP 65; IP 67; IP 69K
- Protection class III
- Silicone-free: Yes
- Plug connection: 1. Plug - Pin layout: 0210 - Connector: 1 x M12, straight; Coding: L; Grip body: PP, gray; Lock: 1.4404 (stainless steel / 316L); contacts: gold-plated; tightening torque: 0.6...1.2 Nm / 3.socket - pin layout: 0211 - plug connection: 1 x M12, straight; coding: L; grip body: PP, gray; Lock: 1.4404 (stainless steel / 316L); Seal: EPDM; contacts: gold-plated; tightening torque: 0.6...1.2 Nm
- Current carrying capacity total [A]: 16
- Material seal: EPDM
- Material Gripp: PP
- Cap nut material: 1.4404 (stainless steel / 316L)
- Type
EVF621
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
0.25 m
- Jacket material
MPPE
- Nominal voltage
63 V DC
- Coding
L
L
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVF621
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322624 ifm Electronic EVF621 Cable connection Plug, straight, Socket, straight 0.25 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322624 ifm Electronic EVF621 Cable connection Plug, straight, Socket, straight 0.25 m No. of pins (RJ): 5, 5 1 pc(s)
Description
Ifm EVF621 connection cable
This text is machine translated.
This text is machine translated.










