
Technical specifications
- Type
EVT184
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Coding
A
A
IP67/IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVT184
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316621 ifm Electronic EVT184 Cable connection Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316621 ifm Electronic EVT184 Cable connection Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 4 1 pc(s)










