
ifm Electronic EVT190 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Singl
Technical specifications
- Packaging type
Single
- Type
EVT190
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, straight
- Connection side A
M8
- Connection side B
M8
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
A
- Contact surface
Gold plated
- Features
Shake-proof
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVT190
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316622 ifm Electronic EVT190 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Singl
User & Safety Instructions
User & Safety Instructions 3316622 ifm Electronic EVT190 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Singl










