
ifm Electronic EVT253 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Piec
Technical specifications
- Packaging type
Piece
- Type
EVT253
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M8
- Connection side B
M12
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVT253
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316592 ifm Electronic EVT253 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 3316592 ifm Electronic EVT253 Cable connection M12 Plug, straight, Socket, right angle 0.3 m No. of pins (RJ): 4, 4 1 pc(s) Piec










