
Technical specifications
- Packaging type
Piece
- Type
EVT260
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M8
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M8 plug
- Cable colour
Orange
- Coding
A
A
- Contact surface
Gold plated
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
EVT260
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316507 ifm Electronic EVT260 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316507 ifm Electronic EVT260 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s) Piece










