
ifm Electronic EVT332 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s)
Technical specifications
- Type
EVT332
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
1 m
- Jacket material
PVC
- Nominal voltage
60 V DC/AC
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVT332
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3317164 ifm Electronic EVT332 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317164 ifm Electronic EVT332 Cable connection M12 Plug, straight, Socket, right angle 1 m No. of pins (RJ): 5, 5 1 pc(s)










